USD

BR24C08-WDS6TP EEPROM Memory IC 8Kb (1K x 8) I²C 400kHz 8-TSSOP
Price & Procurement
0
Alternate Package
  • Tape & Reel (TR)  : BR24C08-WDS6TPTR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39461

BR24C08-WDS6TP

Datasheet
Digi-Key Part Number BR24C08-WDS6TPCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BR24C08-WDS6TP
Copy  
Description IC EEPROM 8K I2C 400KHZ 8TSSOP
Copy  
Detailed Description

EEPROM Memory IC 8Kb (1K x 8) I²C 400kHz 8-TSSOP

Copy  
Documents & Media
Datasheets BR24Cxx-Wxx6TP
Product Training Modules EEPROM Memory Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 8Kb (1K x 8)
Memory Interface I²C
Clock Frequency 400kHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-TSSOP
Base Part Number BR24C08
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BR24C08-WDS6TPCT