Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BR24C04-WDS6TPCT-ND
Quantity Available 7,285
Can ship immediately
Manufacturer

Manufacturer Part Number

BR24C04-WDS6TP

Description IC EEPROM 4KBIT 400KHZ 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

EEPROM Memory IC 4Kb (512 x 8) I²C 400kHz 8-TSSOP

Documents & Media
Datasheets BR24Cxx-Wxx6TP
Product Training Modules EEPROM Memory Solutions
Online Catalog I²C BUS Universal Standard Specification Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 4Kb (512 x 8)
Clock Frequency 400kHz
Write Cycle Time - Word, Page 5ms
Memory Interface I²C
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-TSSOP
Base Part Number BR24C04
 
Additional Resources
Standard Package ? 1
Other Names BR24C04-WDS6TPCT

04:46:51 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.54900 $5.49
25 0.51000 $12.75
50 0.50720 $25.36
100 0.45050 $45.05
250 0.44464 $111.16
500 0.43802 $219.01
1,000 0.42628 $426.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BR24C04-WDS6TPTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.37917
  • Digi-Reel® ? : BR24C04-WDS6TPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,285 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback