USD
Favorite

BP3580 WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 35.00000 $35,000.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : BP3580CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 347 - Immediate
  • Unit Price: $48.56000
  • Digi-Reel®  : BP3580DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 347 - Immediate
  • Unit Price: Digi-Reel®

BP3580

Datasheet
Digi-Key Part Number BP3580TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BP3580
Copy  
Description RF TXRX MODULE WIFI
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount

Copy  
Documents & Media
Datasheets BP3580,3591
Design Resources Development Tool Selector
Online Catalog BP3580 and BP3591
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Tape & Reel (TR) 
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output -
Sensitivity -
Serial Interfaces SDIO, SPI, UART
Antenna Type Antenna Not Included
Utilized IC / Part -
Memory Size -
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1,000
Other Names BP3580TR