USD
Add To Favorites
BP3580 WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.56000 $48.56
10 45.28100 $452.81
25 42.00000 $1,050.00
100 39.37500 $3,937.50
250 36.75000 $9,187.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BP3580DKR-ND
Copy   BP3580DKR-ND
Quantity Available 347
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BP3580

Copy   BP3580
Description RF TXRX MODULE WIFI
Copy   RF TXRX MODULE WIFI
Detailed Description

WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount

Copy   WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Documents & Media
Datasheets BP3580,3591
Design Resources Development Tool Selector
Online Catalog BP3580 and BP3591
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output -
Sensitivity -
Serial Interfaces SDIO, SPI, UART
Antenna Type Antenna Not Included
Utilized IC / Part -
Memory Size -
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1
Other Names BP3580DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BP3580TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $35.00000
  • Cut Tape (CT) ? : BP3580CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 347 - Immediate
  • Unit Price: $48.56000

19:50:36 9/16/2019