USD
Favorite

BM67220FV-CE2 General Purpose Digital Isolator 2500Vrms 2 Channel 35kV/µs (Typ) CMTI 20-SSOP (0.240", 6.10mm Width)
Price & Procurement
1,729 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37
10 3.92800 $39.28
25 3.71400 $92.85
100 3.21860 $321.86
250 3.05356 $763.39
500 2.73996 $1,369.98
1,000 2.31081 $2,310.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BM67220FV-CE2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.24350
  • Cut Tape (CT)  : BM67220FV-CE2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,729 - Immediate
  • Unit Price: $4.37000

BM67220FV-CE2

Datasheet
Digi-Key Part Number BM67220FV-CE2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BM67220FV-CE2
Copy  
Description DGTL ISO 2.5KV GEN PURP 20SSOP
Copy  
Detailed Description

General Purpose Digital Isolator 2500Vrms 2 Channel 35kV/µs (Typ) CMTI 20-SSOP (0.240", 6.10mm Width)

Copy  
Documents & Media
Datasheets BM67220FV-C
Other Related Documents AEC-Q101 Automotive Requirements
Online Catalog BM67220 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Not For New Designs
Technology Magnetic Coupling
Type General Purpose
Isolated Power No
Number of Channels 2
Inputs - Side 1/Side 2 2/0
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 35kV/µs (Typ)
Data Rate -
Propagation Delay tpLH / tpHL (Max) 45ns, 45ns
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.240", 6.10mm Width)
Supplier Device Package 20-SSOP-BW
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BM67220FV-CE2DKR