USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.60000 $17.60
10 16.17800 $161.78
25 15.50760 $387.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BM63363S-VA-ND
Copy   BM63363S-VA-ND
Quantity Available 39
Can ship immediately
Manufacturer

Rohm Semiconductor

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM63363S-VA

Copy   BM63363S-VA
Description IC IPM 600V IGBT SW 25HSDIP
Copy   IC IPM 600V IGBT SW 25HSDIP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Power Driver Module IGBT 3 Phase Inverter 600V 10A 25-PowerDIP Module (1.134", 28.80mm)

Copy   Power Driver Module IGBT 3 Phase Inverter 600V 10A 25-PowerDIP Module (1.134", 28.80mm)
Documents & Media
Datasheets BM63363S-(VA, VC)
Other Related Documents IPM Flammability
IPM-IGBT Reliability Test
Video File ROHM Intelligent Power Modules | Digi-Key Daily
Environmental Information IPM Whisker Info
IPM Constitution Material List
Featured Product Intelligent Power Modules
Online Catalog BM63 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Part Status Active
Type IGBT
Configuration 3 Phase Inverter
Current 10A
Voltage 600V
Voltage - Isolation 1500Vrms
Package / Case 25-PowerDIP Module (1.134", 28.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60

07:22:24 9/15/2019