Add To Favorites
BM6203FS-E2 Half Bridge (3) Driver AC Motors Power MOSFET SSOP-A54_23
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.85000 $11.85
10 10.66100 $106.61
25 9.71280 $242.82
100 8.76530 $876.53
250 8.05460 $2,013.65
500 7.34390 $3,671.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BM6203FS-E2CT-ND
Copy   BM6203FS-E2CT-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM6203FS-E2

Copy   BM6203FS-E2
Description IC MOTOR DVR 3PH BRUSHLSS 54SSOP
Copy   IC MOTOR DVR 3PH BRUSHLSS 54SSOP
Detailed Description

Half Bridge (3) Driver AC Motors Power MOSFET SSOP-A54_23

Copy   Half Bridge (3) Driver AC Motors Power MOSFET SSOP-A54_23
Documents & Media
Datasheets BM6203FS
SSOP-A54 23 Taping Spec
Other Related Documents BM6203FS-E2 Reliability Test
BM6203FS-E2 Flammability
Environmental Information BM6203FS-E2 Whisker Info
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge (3)
Applications AC Motors
Interface Logic
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) 1.7 Ohm
Current - Output / Channel 2.5A
Current - Peak Output 4A
Voltage - Supply 13.5 V ~ 16.5 V
Voltage - Load 400V (Max)
Operating Temperature -20°C ~ 125°C (TJ)
Features Bootstrap Circuit, Status Flag
Fault Protection Current Limiting, Over Temperature, UVLO
Mounting Type Surface Mount
Package / Case 54-SOP (0.449", 11.40mm Width), 23 Leads
Supplier Device Package SSOP-A54_23
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names BM6203FS-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BM6203FS-E2TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $6.44000
  • Digi-Reel® ? : BM6203FS-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®

02:58:45 1/20/2019