Add To Favorites
Product Overview
Digi-Key Part Number BM5446EFV-E2CT-ND
Quantity Available 1,454
Can ship immediately
Manufacturer

Manufacturer Part Number

BM5446EFV-E2

Description IC AMP SPEAKER W/DSP HTSSOP-B54
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 54-HTSSOP-B

Documents & Media
Datasheets BM5446EFV
HTSSOP-B54 Taping Spec
Other Related Documents BM5446EFV-E2 Reliability Test
BM5446EFV-E2 Flammability
Environmental Information BM5446EFV-E2 Whisker Info
Design Resources Development Tool Selector
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 10W x 2 @ 8 Ohm
Voltage - Supply 10 V ~ 26 V
Features Depop, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
Supplier Device Package 54-HTSSOP-B
Package / Case 54-VSSOP (0.295", 7.50mm Width) Exposed Pad
Base Part Number BM5446
 
Additional Resources
Standard Package ? 1
Other Names BM5446EFV-E2CT

06:34:07 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.49000 $12.49
10 11.35100 $113.51
25 10.49920 $262.48
100 9.64800 $964.80
250 8.79672 $2,199.18
500 8.22918 $4,114.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BM5446EFV-E2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $7.71400
  • Digi-Reel® ? : BM5446EFV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,454 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback