Add To Favorites
BM2P091 Converter Offline Flyback Topology 65kHz 7-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.53100 $15.31
25 1.38320 $34.58
100 1.21030 $121.03
250 1.06212 $265.53
500 0.93860 $469.30
1,000 0.74100 $741.00
2,500 0.69160 $1,729.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BM2P091-ND
Copy   BM2P091-ND
Quantity Available 1,978
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM2P091

Copy   BM2P091
Description IC CONV DC/DC PWM 0.50MA 7DIP
Copy   IC CONV DC/DC PWM 0.50MA 7DIP
Detailed Description

Converter Offline Flyback Topology 65kHz 7-DIP

Copy   Converter Offline Flyback Topology 65kHz 7-DIP
Documents & Media
Datasheets BM2Pxx1 Series
DIP7F Taping Spec
Other Related Documents BM2P091 Reliability Test
BM2P091 Flammability
Environmental Information BM2P091 Whisker Info
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Tube ?
Part Status Not For New Designs
Output Isolation Either
Internal Switch(s) Yes
Voltage - Breakdown 650V
Topology Flyback
Voltage - Start Up 13.5V
Voltage - Supply (Vcc/Vdd) 8.9 V ~ 26 V
Duty Cycle 75%
Frequency - Switching 65kHz
Fault Protection Current Limiting, Over Voltage, Short Circuit
Control Features -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package 7-DIP
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

00:11:44 12/16/2018