Add To Favorites
BM2P054F-GE2 Converter Offline Flyback Topology 65kHz 8-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 1.98300 $19.83
25 1.77040 $44.26
100 1.59330 $159.33
250 1.41624 $354.06
500 1.23922 $619.61
1,000 1.02678 $1,026.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BM2P054F-GE2CT-ND
Copy   BM2P054F-GE2CT-ND
Quantity Available 2,197
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM2P054F-GE2

Copy   BM2P054F-GE2
Description IC CONV DC/DC PWM 650V SOP8
Copy   IC CONV DC/DC PWM 650V SOP8
Detailed Description

Converter Offline Flyback Topology 65kHz 8-SOP

Copy   Converter Offline Flyback Topology 65kHz 8-SOP
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Either
Internal Switch(s) Yes
Voltage - Breakdown 650V
Topology Flyback
Voltage - Start Up 13.5V
Voltage - Supply (Vcc/Vdd) 8.9 V ~ 26 V
Duty Cycle 75%
Frequency - Switching 65kHz
Fault Protection Current Limiting, Over Voltage, Short Circuit
Control Features -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BM2P054F-GE2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BM2P054F-GE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.92812
  • Digi-Reel® ? : BM2P054F-GE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,197 - Immediate
  • Unit Price: Digi-Reel®

09:46:55 1/18/2019