Add To Favorites
Product Overview
Digi-Key Part Number BM2P052F-GE2CT-ND
Quantity Available 2,485
Can ship immediately
Manufacturer

Manufacturer Part Number

BM2P052F-GE2

Description IC CONV DC/DC PWM 650V SOP8
Detailed Description

Converter Offline Flyback Topology 65kHz 8-SOP

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Either
Internal Switch(s) Yes
Voltage - Breakdown 650V
Topology Flyback
Voltage - Start Up 13.5V
Voltage - Supply (Vcc/Vdd) 8.9 V ~ 26 V
Duty Cycle 75%
Frequency - Switching 65kHz
Fault Protection Current Limiting, Over Voltage, Short Circuit
Control Features -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B72210S0271K101 - EPCOS (TDK) | 495-3786-ND DigiKey Electronics
  • B72210S0271K101
  • EPCOS (TDK)
  • VARISTOR 430V 2.5KA DISC 10MM
  • Unit Price $0.54000
  • 495-3786-ND
  • ZR431F01TA - Diodes Incorporated | ZR431F01CT-ND DigiKey Electronics
  • ZR431F01TA
  • Diodes Incorporated
  • IC VREF SHUNT ADJ SOT23-3
  • Unit Price $0.71000
  • ZR431F01CT-ND
  • LTC3454EDD#TRPBF - Linear Technology/Analog Devices | LTC3454EDD#TRPBFCT-ND DigiKey Electronics
  • LTC3454EDD#TRPBF
  • Linear Technology/Analog Devices
  • IC LED DRIVER REGULATOR 1A 10DFN
  • Unit Price $4.62000
  • LTC3454EDD#TRPBFCT-ND
  • 1N4148W-7-F - Diodes Incorporated | 1N4148W-FDICT-ND DigiKey Electronics
  • 1N4148W-7-F
  • Diodes Incorporated
  • DIODE GEN PURP 100V 300MA SOD123
  • Unit Price $0.18000
  • 1N4148W-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names BM2P052F-GE2CT

02:01:45 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
10 2.06200 $20.62
25 1.84120 $46.03
100 1.65700 $165.70
250 1.47292 $368.23
500 1.28878 $644.39
1,000 1.06785 $1,067.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BM2P052F-GE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.96525
  • Digi-Reel® ? : BM2P052F-GE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,485 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback