Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BM2P052-ND
Quantity Available 1,975
Can ship immediately
Manufacturer

Manufacturer Part Number

BM2P052

Description IC CONV DC/DC PWM 0.60MA 7DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Converter Offline Flyback Topology 65kHz 7-DIP

Documents & Media
Datasheets BM2Pxx2 Series
DIP7F Taping Spec
Other Related Documents BM2P052 Reliability Test
BM2P052 Flammability
Environmental Information BM2P052 Whisker Info
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Tube ?
Part Status Not For New Designs
Output Isolation Either
Internal Switch(s) Yes
Voltage - Breakdown 650V
Topology Flyback
Voltage - Start Up 13.5V
Voltage - Supply (Vcc/Vdd) 8.9 V ~ 26 V
Duty Cycle 75%
Frequency - Switching 65kHz
Fault Protection Current Limiting, Over Voltage, Short Circuit
Control Features -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package 7-DIP
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 50

08:50:18 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.45600 $14.56
25 1.30000 $32.50
100 1.17000 $117.00
250 1.04000 $260.00
500 0.91000 $455.00
1,000 0.75400 $754.00
2,500 0.72800 $1,820.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback