BM28720MUV-E2 Amplifier IC 2-Channel (Stereo) Class D VQFN032V5050
Product Overview
Digi-Key Part Number BM28720MUV-E2CT-ND
Copy   BM28720MUV-E2CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM28720MUV-E2

Copy   BM28720MUV-E2
Description IC SPEAKER AMP DGTL 32VQFN
Copy   IC SPEAKER AMP DGTL 32VQFN
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D VQFN032V5050

Copy   Amplifier IC 2-Channel (Stereo) Class D VQFN032V5050
Documents & Media
Datasheets BM28720MUV
VQFN032V5050 Taping Spec
Other Related Documents BM28720MUV-E2 Reliability Test
BM28720MUV-E2 Flammability
Environmental Information BM28720MUV-E2 Whisker Info
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 20W x 2 @ 8 Ohm
Voltage - Supply 10 V ~ 24 V
Features Depop, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
Supplier Device Package VQFN032V5050
Package / Case 32-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BM28720MUV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BM28720MUV-E2TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.28100

01:18:17 1/19/2019