Add To Favorites
Product Overview
Digi-Key Part Number BM1P068FJ-E2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BM1P068FJ-E2

Description IC PWM CTLR AD/DC SOP8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Converter Offline Flyback Topology 65kHz 8-SOP-J

Documents & Media
Datasheets BM1P068FJ
SOP-J8 Taping Spec
Other Related Documents BM1P068FJ-E2 Reliability Test
BM1P068FJ-E2 Flammability
Environmental Information BM1P068FJ-E2 Whisker Info
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Either
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 13.5V
Voltage - Supply (Vcc/Vdd) 8.9 V ~ 26 V
Duty Cycle 75%
Frequency - Switching 65kHz
Fault Protection Current Limiting, Over Voltage
Control Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP-J
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names BM1P068FJ-E2CT

13:44:08 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 $1.40
10 1.23800 $12.38
25 1.11840 $27.96
100 0.97850 $97.85
250 0.85868 $214.67
500 0.75884 $379.42
1,000 0.59908 $599.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BM1P068FJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.54285
  • Digi-Reel® ? : BM1P068FJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback