Add To Favorites
BM1C001F-GE2 Converter Offline Flyback Topology Up to 400kHz 18-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
10 1.73000 $17.30
25 1.54520 $38.63
100 1.39050 $139.05
250 1.23600 $309.00
500 1.08150 $540.75
1,000 0.89610 $896.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BM1C001F-GE2CT-ND
Copy   BM1C001F-GE2CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM1C001F-GE2

Copy   BM1C001F-GE2
Description IC PFC DC/DC CONV QUASI 18SOIC
Copy   IC PFC DC/DC CONV QUASI 18SOIC
Detailed Description

Converter Offline Flyback Topology Up to 400kHz 18-SOP

Copy   Converter Offline Flyback Topology Up to 400kHz 18-SOP
Documents & Media
Datasheets BM1C001F-GE2 ~
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 13.5V
Voltage - Supply (Vcc/Vdd) 8.9 V ~ 26 V
Duty Cycle -
Frequency - Switching Up to 400kHz
Fault Protection Current Limiting, Over Voltage
Control Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 18-SOIC (0.213", 5.40mm Width)
Supplier Device Package 18-SOP
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BM1C001F-GE2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BM1C001F-GE2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.84000
  • Digi-Reel® ? : BM1C001F-GE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

22:54:16 12/14/2018