Add To Favorites
BM1050AF-GE2 Converter Offline Flyback Topology 120kHz 24-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
10 2.27800 $22.78
25 2.03440 $50.86
100 1.83080 $183.08
250 1.62740 $406.85
500 1.42398 $711.99
1,000 1.17987 $1,179.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BM1050AF-GE2CT-ND
Copy   BM1050AF-GE2CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM1050AF-GE2

Copy   BM1050AF-GE2
Description IC COMPOUND LSI PFC/DC-DC SOP24
Copy   IC COMPOUND LSI PFC/DC-DC SOP24
Detailed Description

Converter Offline Flyback Topology 120kHz 24-SOP

Copy   Converter Offline Flyback Topology 120kHz 24-SOP
Documents & Media
Datasheets BM1050AF-G
SOP24 Taping Spec
Other Related Documents BM1050AF-GE2 Reliability Test
BM1050AF-GE2 Flammability
Environmental Information BM1050AF-GE2 Whisker Info
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 13.5V
Voltage - Supply (Vcc/Vdd) 8.5 V ~ 24 V
Duty Cycle 94%
Frequency - Switching 120kHz
Fault Protection Current Limiting, Over Voltage
Control Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-SOIC (0.213", 5.40mm Width)
Supplier Device Package 24-SOP
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BM1050AF-GE2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BM1050AF-GE2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.10600
  • Digi-Reel® ? : BM1050AF-GE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

12:08:17 12/14/2018