Add To Favorites
BH7868FS-E2 Video Amp, 6 Driver 32-SSOPA
Product Overview
Digi-Key Part Number BH7868FS-E2CT-ND
Copy   BH7868FS-E2CT-ND
Quantity Available 1,905
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BH7868FS-E2

Copy   BH7868FS-E2
Description IC VIDEO DRIVER 6CH SSOP-A32
Copy   IC VIDEO DRIVER 6CH SSOP-A32
Detailed Description

Video Amp, 6 Driver 32-SSOPA

Copy   Video Amp, 6 Driver 32-SSOPA
Documents & Media
Online Catalog Driver, Receiver
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Applications Driver
Output Type -
Number of Circuits 6
Slew Rate -
Current - Supply 90mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 32-SOP (0.213", 5.40mm Width)
Supplier Device Package 32-SSOPA
Base Part Number BH7868
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BH7868FS-E2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.19200 $21.92
25 1.95720 $48.93
100 1.76130 $176.13
250 1.56560 $391.40
500 1.36990 $684.95
1,000 1.13506 $1,135.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH7868FS-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.06400
  • Digi-Reel® ? : BH7868FS-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,905 - Immediate
  • Unit Price: Digi-Reel®

15:08:54 9/21/2018