Add To Favorites
BH76806FVM-TR Video Amp, 1 Driver 8-MSOP
Product Overview
Digi-Key Part Number BH76806FVMCT-ND
Copy   BH76806FVMCT-ND
Quantity Available 3,624
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BH76806FVM-TR

Copy   BH76806FVM-TR
Description IC VIDEO DRIVER CAP-LESS 8MSOP
Copy   IC VIDEO DRIVER CAP-LESS 8MSOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Video Amp, 1 Driver 8-MSOP

Copy   Video Amp, 1 Driver 8-MSOP
Documents & Media
Datasheets BH768xxFVM
MSOP8 Taping Spec
Other Related Documents BH76806FVM-TR Reliability Test
BH76806FVM-TR Flammability
Environmental Information BH76806FVM-TR Whisker Info
Online Catalog Driver, Receiver
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Driver
Output Type -
Number of Circuits 1
Slew Rate -
Current - Supply 16mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 3.45 V, ±1.25 V ~ 1.725 V
Mounting Type Surface Mount
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
Base Part Number BH768*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BH7673G-TR - Rohm Semiconductor | BH7673GCT-ND DigiKey Electronics
  • BH7673G-TR
  • Rohm Semiconductor
  • IC VIDEO ISOLATION AMP SSOP5
  • Unit Price $1.30000
  • BH7673GCT-ND
  • TPS62003DGSR - Texas Instruments | 296-11614-1-ND DigiKey Electronics
  • TPS62003DGSR
  • Texas Instruments
  • IC REG BCK 1.2V 0.6A SYNC 10MSOP
  • Unit Price $2.65000
  • 296-11614-1-ND
  • RTF025N03TL - Rohm Semiconductor | RTF025N03TLCT-ND DigiKey Electronics
  • RTF025N03TL
  • Rohm Semiconductor
  • MOSFET N-CH 30V 2.5A TUMT3
  • Unit Price $0.74000
  • RTF025N03TLCT-ND
  • ADM6711RAKSZ-REEL7 - Analog Devices Inc. | ADM6711RAKSZ-REEL7CT-ND DigiKey Electronics
  • ADM6711RAKSZ-REEL7
  • Analog Devices Inc.
  • IC SUPERVISOR MPU 2.63V SC70-4
  • Unit Price $0.92000
  • ADM6711RAKSZ-REEL7CT-ND
  • LM2642MTCX/NOPB - Texas Instruments | LM2642MTCX/NOPBCT-ND DigiKey Electronics
  • LM2642MTCX/NOPB
  • Texas Instruments
  • IC CTLR SW SYNC STPDN 28-TSSOP
  • Unit Price $3.55000
  • LM2642MTCX/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names BH76806FVMCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
10 1.59200 $15.92
25 1.42160 $35.54
100 1.27930 $127.93
250 1.13712 $284.28
500 0.99498 $497.49
1,000 0.82441 $824.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH76806FVMTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.77280
  • Digi-Reel® ? : BH76806FVMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,624 - Immediate
  • Unit Price: Digi-Reel®

13:51:52 9/20/2018