Add To Favorites
BH76361FV-E2 Video Amp, 1 6:1 Multiplexer-Amplifier 16-SSOPB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.40000 $3.40
10 3.03900 $30.39
25 2.73480 $68.37
100 2.49160 $249.16
250 2.24848 $562.12
500 2.01756 $1,008.78
1,000 1.70156 $1,701.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BH76361FV-E2CT-ND
Copy   BH76361FV-E2CT-ND
Quantity Available 2,404
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BH76361FV-E2

Copy   BH76361FV-E2
Description IC VIDEO DVR -0.1DB BIAS 16-SSOP
Copy   IC VIDEO DVR -0.1DB BIAS 16-SSOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Video Amp, 1 6:1 Multiplexer-Amplifier 16-SSOPB

Copy   Video Amp, 1 6:1 Multiplexer-Amplifier 16-SSOPB
Documents & Media
Datasheets BH763xxFVM,FV
SSOP-B16 Taping Spec
Other Related Documents BH76361FV-E2 Reliability Test
BH76361FV-E2 Flammability
Environmental Information BH76361FV-E2 Whisker Info
Online Catalog Video switches, Multiplexers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications 6:1 Multiplexer-Amplifier
Output Type -
Number of Circuits 1
Slew Rate -
Current - Supply 10mA
Voltage - Supply, Single/Dual (±) 2.8 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOPB
Base Part Number BH763*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BH76361FV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH76361FV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.65200
  • Digi-Reel® ? : BH76361FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,404 - Immediate
  • Unit Price: Digi-Reel®

17:36:07 12/13/2018