Add To Favorites
BH76331FVM-TR Video Amp, 1 3:1 Multiplexer-Amplifier 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47
10 2.23500 $22.35
25 1.99560 $49.89
100 1.79610 $179.61
250 1.59652 $399.13
500 1.39694 $698.47
1,000 1.15746 $1,157.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BH76331FVMCT-ND
Copy   BH76331FVMCT-ND
Quantity Available 4,596
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BH76331FVM-TR

Copy   BH76331FVM-TR
Description IC VIDEO DVR 6DB BIAS 8-MSOP
Copy   IC VIDEO DVR 6DB BIAS 8-MSOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Video Amp, 1 3:1 Multiplexer-Amplifier 8-MSOP

Copy   Video Amp, 1 3:1 Multiplexer-Amplifier 8-MSOP
Documents & Media
Datasheets BH763xxFVM,FV
MSOP8 Taping Spec
Other Related Documents BH76331FVM-TR Reliability Test
BH76331FVM-TR Flammability
Environmental Information BH76331FVM-TR Whisker Info
Online Catalog Video switches, Multiplexers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications 3:1 Multiplexer-Amplifier
Output Type -
Number of Circuits 1
Slew Rate -
Current - Supply 10mA
Voltage - Supply, Single/Dual (±) 2.8 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
Base Part Number BH763*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BH76331FVM-CT
BH76331FVM-CT-ND
BH76331FVMCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH76331FVMTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.08500
  • Digi-Reel® ? : BH76331FVMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,596 - Immediate
  • Unit Price: Digi-Reel®

03:43:38 1/21/2019