Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BH76071FJ-E2CT-ND
Quantity Available 2,466
Can ship immediately
Manufacturer

Manufacturer Part Number

BH76071FJ-E2

Description IC DRIVER VIDEO LPF 4CH SOP-J14
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Video Amp, 4 Driver 14-SOPJ

Documents & Media
Online Catalog Driver, Receiver
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Applications Driver
Output Type -
Number of Circuits 4
Slew Rate -
Current - Supply 45mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOPJ
Base Part Number BH760*
 
Additional Resources
Standard Package ? 1
Other Names BH76071FJ-E2CT

14:11:14 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.13100 $21.31
25 1.90280 $47.57
100 1.71260 $171.26
250 1.52236 $380.59
500 1.33204 $666.02
1,000 1.10370 $1,103.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH76071FJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.03460
  • Digi-Reel® ? : BH76071FJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,466 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback