USD
Add To Favorites
BH67172NUX-GE2 Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET VSON010X3030
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.22100 $12.21
25 1.10320 $27.58
100 0.96530 $96.53
250 0.84704 $211.76
500 0.74856 $374.28
1,000 0.59097 $590.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BH67172NUX-GE2CT-ND
Copy   BH67172NUX-GE2CT-ND
Quantity Available 3,820
Can ship immediately
Manufacturer

Rohm Semiconductor

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BH67172NUX-GE2

Copy   BH67172NUX-GE2
Description IC FAN MOTOR DVR 3PH 10VSON
Copy   IC FAN MOTOR DVR 3PH 10VSON
Detailed Description

Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET VSON010X3030

Copy   Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET VSON010X3030
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Half Bridge (3)
Applications DC Motors, General Purpose
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) -
Current - Output / Channel 700mA
Current - Peak Output -
Voltage - Supply 1.8V ~ 5.5V
Voltage - Load 1.8V ~ 5.5V
Operating Temperature -25°C ~ 150°C (TJ)
Features -
Fault Protection Current Limiting, Over Temperature, UVLO
Mounting Type Surface Mount
Package / Case 10-UFDFN Exposed Pad
Supplier Device Package VSON010X3030
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BH67172NUX-GE2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH67172NUX-GE2TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.53550

21:26:30 9/15/2019