Add To Favorites
Product Overview
Digi-Key Part Number BH33RB1WGUT-E2CT-ND
Quantity Available 5,458
Can ship immediately
Manufacturer

Manufacturer Part Number

BH33RB1WGUT-E2

Description IC REG LIN 3.3V 150MA 4VCSP60N1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA 4-VCSP60N1 (1x1.04)

Documents & Media
Datasheets BHxxRB1WGUT Series
BH33RB1WGUT-E2 Taping Spec
Other Related Documents BH33RB1WGUT-E2 Reliability Test
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.15V @ 100mA
Current - Output 150mA
Current - Quiescent (Iq) 72µA
PSRR 63dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-WFBGA, CSPBGA
Supplier Device Package 4-VCSP60N1 (1x1.04)
Base Part Number BH33
 
Additional Resources
Standard Package ? 1
Other Names BH33RB1WGUT-E2CT

23:18:45 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.80100 $8.01
25 0.72400 $18.10
100 0.63340 $63.34
250 0.55584 $138.96
500 0.49120 $245.60
1,000 0.38780 $387.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH33RB1WGUT-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.35140
  • Digi-Reel® ? : BH33RB1WGUT-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,458 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback