Add To Favorites
BH33M0AWHFV-TR Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 300mA 6-HVSOF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.58500 $5.85
25 0.51200 $12.80
100 0.43880 $43.88
250 0.38028 $95.07
500 0.32178 $160.89
1,000 0.24864 $248.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BH33M0AWHFVCT-ND
Copy   BH33M0AWHFVCT-ND
Quantity Available 2,362
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BH33M0AWHFV-TR

Copy   BH33M0AWHFV-TR
Description IC REG LINEAR 3.3V 300MA 6HVSOF
Copy   IC REG LINEAR 3.3V 300MA 6HVSOF
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 300mA 6-HVSOF

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 300mA 6-HVSOF
Documents & Media
Datasheets BHxxM0A Series
HVSOF6 Taping Spec
Other Related Documents BH33M0AWHFV-TR Reliability Test
BH33M0AWHFV-TR Flammability
Environmental Information BH33M0AWHFV-TR Whisker Info
Design Resources Development Tool Selector
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.09V @ 100mA
Current - Output 300mA
Current - Quiescent (Iq) 95µA
PSRR 60dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Lead Exposed Pad
Supplier Device Package 6-HVSOF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • XC6210B332MR-G - Torex Semiconductor Ltd | 893-1075-1-ND DigiKey Electronics
  • XC6210B332MR-G
  • Torex Semiconductor Ltd
  • IC REG LINEAR 3.3V 700MA SOT25
  • Unit Price $0.88000
  • 893-1075-1-ND
Additional Resources
Standard Package ? 1
Other Names BH33M0AWHFVCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH33M0AWHFVTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22010
  • Digi-Reel® ? : BH33M0AWHFVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,362 - Immediate
  • Unit Price: Digi-Reel®

22:29:38 12/13/2018