Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BH33FB1WHFVCT-ND
Quantity Available 2,605
Can ship immediately
Manufacturer

Manufacturer Part Number

BH33FB1WHFV-TR

Description IC REG LINEAR 3.3V 150MA HVSOF5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA HVSOF5

Documents & Media
Datasheets BHyyyB1W(G,HFV), BHyyMA3WHFV
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.45V @ 100mA
Current - Output 150mA
Current - Quiescent (Iq) 70µA
PSRR 70dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package HVSOF5
Base Part Number BH33
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BH33FB1WHFV-CT
BH33FB1WHFV-CT-ND
BH33FB1WHFVCT

18:32:21 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64900 $6.49
25 0.57480 $14.37
100 0.50060 $50.06
250 0.43568 $108.92
500 0.37080 $185.40
1,000 0.29664 $296.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH33FB1WHFVTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.26100
  • Digi-Reel® ? : BH33FB1WHFVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,605 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback