Add To Favorites
BH28PB1WHFV-TR Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 150mA HVSOF5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.57300 $5.73
25 0.50760 $12.69
100 0.44220 $44.22
250 0.38484 $96.21
500 0.32754 $163.77
1,000 0.26203 $262.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BH28PB1WHFVCT-ND
Copy   BH28PB1WHFVCT-ND
Quantity Available 2,499
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BH28PB1WHFV-TR

Copy   BH28PB1WHFV-TR
Description IC REG LINEAR 2.8V 150MA HVSOF5
Copy   IC REG LINEAR 2.8V 150MA HVSOF5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 150mA HVSOF5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 150mA HVSOF5
Documents & Media
Datasheets BHxxPB1WHFV Series
HVSOF5 Taping Spec
Other Related Documents BH28PB1WHFV-TR Reliability Test
BH28PB1WHFV-TR Flammability
Environmental Information BH28PB1WHFV-TR Whisker Info
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 4µA
Current - Supply (Max) 40µA
PSRR 60dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package HVSOF5
Base Part Number BH28PB1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BH28PB1WHFV-CT
BH28PB1WHFV-CT-ND
BH28PB1WHFVCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH28PB1WHFVTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23055

02:29:12 11/18/2018