Add To Favorites
Product Overview
Digi-Key Part Number BH28MA3WHFVCT-ND
Quantity Available 6,393
Can ship immediately
Manufacturer

Manufacturer Part Number

BH28MA3WHFV-TR

Description IC REG LINEAR 2.8V 300MA 6HVSOF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 300mA 6-HVSOF

Documents & Media
Datasheets BHxxMA3 Series Datasheet
HVSOF6 Taping Spec
Other Related Documents BH28MA3WHFV-TR Reliability Test
BH28MA3WHFV-TR Flammability
Environmental Information BH28MA3WHFV-TR Whisker Info
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
Online Catalog 2.75V to 3V Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.09V @ 100mA
Current - Output 300mA
Current - Quiescent (Iq) 95µA
PSRR 60dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Lead Exposed Pad
Supplier Device Package 6-HVSOF
Base Part Number BH28
 
Additional Resources
Standard Package ? 1
Other Names BH28MA3WHFV-CT
BH28MA3WHFV-CT-ND
BH28MA3WHFVCT

18:07:26 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64900 $6.49
25 0.57480 $14.37
100 0.50060 $50.06
250 0.43568 $108.92
500 0.37080 $185.40
1,000 0.29664 $296.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH28MA3WHFVTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.26100
  • Digi-Reel® ? : BH28MA3WHFVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,393 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback