Add To Favorites
BH2715FV-E2 10 Bit Analog to Digital Converter 8 Input 1 16-SSOPB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
10 3.34800 $33.48
25 3.01280 $75.32
100 2.74500 $274.50
250 2.47716 $619.29
500 2.22274 $1,111.37
1,000 1.87460 $1,874.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BH2715FV-E2CT-ND
Copy   BH2715FV-E2CT-ND
Quantity Available 2,417
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BH2715FV-E2

Copy   BH2715FV-E2
Description 10BIT 8CH 220KSPS A/D CONVERTER
Copy   10BIT 8CH 220KSPS A/D CONVERTER
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10 Bit Analog to Digital Converter 8 Input 1 16-SSOPB

Copy   10 Bit Analog to Digital Converter 8 Input 1  16-SSOPB
Documents & Media
Datasheets BH2715FV
SSOP-B16 Taping Spec
Other Related Documents BH2715FV-E2 Reliability Test
BH2715FV-E2 Flammability
Environmental Information BH2715FV-E2 Whisker Info
Online Catalog 10 Bit
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 200k
Number of Inputs 8
Input Type Single Ended
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture -
Reference Type Supply
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOPB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BH2715FV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH2715FV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.82000
  • Digi-Reel® ? : BH2715FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,417 - Immediate
  • Unit Price: Digi-Reel®

09:38:40 10/22/2018