Add To Favorites
BH2226FV-E2 8 Bit Digital to Analog Converter 8 16-SSOPB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.71000 $3.71
10 3.30900 $33.09
25 2.97800 $74.45
100 2.71330 $271.33
250 2.44856 $612.14
500 2.19710 $1,098.55
1,000 1.85297 $1,852.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BH2226FV-E2CT-ND
Copy   BH2226FV-E2CT-ND
Quantity Available 1,786
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BH2226FV-E2

Copy   BH2226FV-E2
Description IC D/A CONVERTER 8BIT 8CH 16SSOP
Copy   IC D/A CONVERTER 8BIT 8CH 16SSOP
Detailed Description

8 Bit Digital to Analog Converter 8 16-SSOPB

Copy   8 Bit Digital to Analog Converter 8 16-SSOPB
Documents & Media
Datasheets BH2226F(V)
SSOP-B16 Taping Spec
Other Related Documents BH2226FV-E2 Reliability Test
BH2226FV-E2 Flammability
Environmental Information BH2226FV-E2 Whisker Info
Design Resources Development Tool Selector
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Number of D/A Converters 8
Settling Time 100µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type -
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±1.5 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature -20°C ~ 85°C
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOPB
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FT232RL-REEL - FTDI, Future Technology Devices International Ltd | 768-1007-1-ND DigiKey Electronics
  • FT232RL-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB FS SERIAL UART 28-SSOP
  • Unit Price $4.50000
  • 768-1007-1-ND
  • SH-7070TA - Nidec Copal Electronics | 563-1214-1-ND DigiKey Electronics
  • SH-7070TA
  • Nidec Copal Electronics
  • SW ROTARY DIP HEX COMP 100MA 5V
  • Unit Price $2.38000
  • 563-1214-1-ND
  • 10033526-N3212LF - Amphenol FCI | 609-4700-1-ND DigiKey Electronics
  • 10033526-N3212LF
  • Amphenol FCI
  • CONN RCPT MINI USB B 5POS SMD RA
  • Unit Price $0.80000
  • 609-4700-1-ND
Additional Resources
Standard Package ? 1
Other Names BH2226FV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH2226FV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.79900
  • Digi-Reel® ? : BH2226FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,786 - Immediate
  • Unit Price: Digi-Reel®

22:36:37 12/14/2018