Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
10 1.65100 $16.51
25 1.47440 $36.86
100 1.32680 $132.68
250 1.17936 $294.84
500 1.03194 $515.97
1,000 0.85504 $855.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BH2226F-E2CT-ND
Copy   BH2226F-E2CT-ND
Quantity Available 1,797
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BH2226F-E2

Copy   BH2226F-E2
Description IC D/A CONVERTER 8BIT 8CH SOP16
Copy   IC D/A CONVERTER 8BIT 8CH SOP16
Detailed Description

8 Bit Digital to Analog Converter 8 16-SOP

Copy   8 Bit Digital to Analog Converter 8 16-SOP
Documents & Media
Datasheets BH2226F(V)
SOP16 Taping Spec
Other Related Documents BH2226F-E2 Reliability Test
BH2226F-E2 Flammability
Environmental Information BH2226F-E2 Whisker Info
Design Resources Development Tool Selector
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Number of D/A Converters 8
Settling Time 100µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type -
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±1.5 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature -20°C ~ 85°C
Package / Case 16-SOIC (0.173", 4.40mm Width)
Supplier Device Package 16-SOP
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DF2B6.8AFS,L3M - Toshiba Semiconductor and Storage | DF2B6.8AFSL3MCT-ND DigiKey Electronics
  • DF2B6.8AFS,L3M
  • Toshiba Semiconductor and Storage
  • TVS DIODE 5V 7V FSC
  • Unit Price $0.19000
  • DF2B6.8AFSL3MCT-ND
  • KMR221GLFS - C&K | 401-1427-1-ND DigiKey Electronics
  • KMR221GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price $0.52000
  • 401-1427-1-ND
  • CIC10P471NC - Samsung Electro-Mechanics | 1276-6358-1-ND DigiKey Electronics
  • CIC10P471NC
  • Samsung Electro-Mechanics
  • FERRITE BEAD 470 OHM 0603 1LN
  • Unit Price $0.10000
  • 1276-6358-1-ND
  • NSR0530HT1G - ON Semiconductor | NSR0530HT1GOSCT-ND DigiKey Electronics
  • NSR0530HT1G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 500MA SOD323
  • Unit Price $0.17000
  • NSR0530HT1GOSCT-ND
  • 74VHC4051AFT - Toshiba Semiconductor and Storage | 74VHC4051AFTCT-ND DigiKey Electronics
  • 74VHC4051AFT
  • Toshiba Semiconductor and Storage
  • IC MUX/DEMUX 8X1 16TSSOP
  • Unit Price $0.47000
  • 74VHC4051AFTCT-ND
Additional Resources
Standard Package ? 1
Other Names BH2226F-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH2226F-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.80150
  • Digi-Reel® ? : BH2226F-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,797 - Immediate
  • Unit Price: Digi-Reel®

01:01:44 12/13/2018