Add To Favorites
BH2221FV-E2 8 Bit Digital to Analog Converter 12 20-SSOP-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.86000 $3.86
10 3.45100 $34.51
25 3.10560 $77.64
100 2.82940 $282.94
250 2.55336 $638.34
500 2.29114 $1,145.57
1,000 1.93228 $1,932.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BH2221FV-E2DKR-ND
Copy   BH2221FV-E2DKR-ND
Quantity Available 1,037
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BH2221FV-E2

Copy   BH2221FV-E2
Description IC CONV D/A 8BIT 12CH SSOP-B20
Copy   IC CONV D/A 8BIT 12CH SSOP-B20
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

8 Bit Digital to Analog Converter 12 20-SSOP-B

Copy   8 Bit Digital to Analog Converter 12 20-SSOP-B
Documents & Media
Datasheets BH2221FV,BH2223FV Technical Note
SSOP-B20 Taping Spec
Other Related Documents BH2221FV-E2 Reliability Test
BH2221FV-E2 Flammability
Environmental Information BH2221FV-E2 Whisker Info
Design Resources Development Tool Selector
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 8
Number of D/A Converters 12
Settling Time 100µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type -
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±1.5 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature -20°C ~ 85°C
Package / Case 20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-SSOP-B
Mounting Type Surface Mount
Base Part Number BH22*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BME280 - Bosch Sensortec | 828-1063-1-ND DigiKey Electronics
  • BME280
  • Bosch Sensortec
  • SENSOR PRESSURE HUMIDITY TEMP
  • Unit Price $8.10000
  • 828-1063-1-ND
  • 74HC595BQ,115 - Nexperia USA Inc. | 1727-3327-1-ND DigiKey Electronics
  • 74HC595BQ,115
  • Nexperia USA Inc.
  • IC 8BIT SHIFT REGISTER 16-DHVQFN
  • Unit Price $0.45000
  • 1727-3327-1-ND
  • ATTINY441-MMH - Microchip Technology | ATTINY441-MMH-ND DigiKey Electronics
  • ATTINY441-MMH
  • Microchip Technology
  • IC MCU 8BIT 4KB FLASH 20VQFN
  • Unit Price $0.92000
  • ATTINY441-MMH-ND
Additional Resources
Standard Package ? 1
Other Names BH2221FV-E2-DKR
BH2221FV-E2-DKR-ND
BH2221FV-E2DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH2221FV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.87600
  • Cut Tape (CT) ? : BH2221FV-E2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,037 - Immediate
  • Unit Price: $3.86000

03:49:44 1/24/2019