Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BH1772GLC-E2CT-ND
Quantity Available 4,128
Can ship immediately
Manufacturer

Manufacturer Part Number

BH1772GLC-E2

Description IC SENSOR LIGHT AND PROXIMITY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Optical Sensor Ambient 550nm I²C 10-VFLGA

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Ambient
Wavelength 550nm
Proximity Detection Yes
Output Type I²C
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-VFLGA
 
Additional Resources
Standard Package ? 1
Other Names BH1772GLC-E2CT

10:11:46 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.84000 $6.84
5 6.04000 $30.20
10 5.33400 $53.34
25 4.32800 $108.20
50 3.82480 $191.24
100 3.72410 $372.41
500 3.12016 $1,560.08
1,000 2.91885 $2,918.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH1772GLC-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.56200
  • Digi-Reel® ? : BH1772GLC-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,128 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback