Add To Favorites
BH1751FVI-TR Optical Sensor Ambient 560nm I²C 6-SMD, Flat Lead Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 $3.58
5 3.15800 $15.79
10 2.79000 $27.90
25 2.26320 $56.58
50 2.00020 $100.01
100 1.94750 $194.75
500 1.63168 $815.84
1,000 1.52642 $1,526.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BH1751FVICT-ND
Copy   BH1751FVICT-ND
Quantity Available 4,850
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BH1751FVI-TR

Copy   BH1751FVI-TR
Description IC AMBIENT LIGHT SENSOR 6WSOF
Copy   IC AMBIENT LIGHT SENSOR 6WSOF
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optical Sensor Ambient 560nm I²C 6-SMD, Flat Lead Exposed Pad

Copy   Optical Sensor Ambient 560nm I²C 6-SMD, Flat Lead Exposed Pad
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 560nm
Proximity Detection No
Output Type I²C
Voltage - Supply 2.4 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Lead Exposed Pad
Supplier Device Package 6-WSOF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BH1750FVI-TR - Rohm Semiconductor | BH1750FVICT-ND DigiKey Electronics
  • BH1750FVI-TR
  • Rohm Semiconductor
  • IC AMBIENT LIGHT SENSOR WSOF6
  • Unit Price $4.45000
  • BH1750FVICT-ND
  • BH1680FVC-TR - Rohm Semiconductor | BH1680FVCCT-ND DigiKey Electronics
  • BH1680FVC-TR
  • Rohm Semiconductor
  • IC AMBIENT LIGHT SENSOR WSOF5
  • Unit Price $1.51000
  • BH1680FVCCT-ND
  • LTR-329ALS-01 - Lite-On Inc. | 160-2160-1-ND DigiKey Electronics
  • LTR-329ALS-01
  • Lite-On Inc.
  • AMBIENT LIGHT PHOTO SENSOR
  • Unit Price $1.13000
  • 160-2160-1-ND
  • TSL25721FN - ams | TSL25721FNCT-ND DigiKey Electronics
  • TSL25721FN
  • ams
  • IC LIGHT TO DGTL CONV ALS 6DFN
  • Unit Price $2.40000
  • TSL25721FNCT-ND
  • BH1721FVC-TR - Rohm Semiconductor | BH1721FVCCT-ND DigiKey Electronics
  • BH1721FVC-TR
  • Rohm Semiconductor
  • IC AMBIENT LIGHT SENSOR WSOF5
  • Unit Price $3.96000
  • BH1721FVCCT-ND
Additional Resources
Standard Package ? 1
Other Names BH1751FVI-CT
BH1751FVI-CT-ND
BH1751FVICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH1751FVITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.38765
  • Digi-Reel® ? : BH1751FVIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,850 - Immediate
  • Unit Price: Digi-Reel®

13:37:12 12/15/2018