USD
Favorite

BH1749NUC-E2 Color Sensor 16 b 8-UFDFN Exposed Pad
Price & Procurement
3,834 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 $3.20
10 2.83500 $28.35
100 1.64620 $164.62
500 1.46328 $731.64
1,000 1.28037 $1,280.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BH1749NUC-E2TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.21940
  • Cut Tape (CT)  : BH1749NUC-E2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,834 - Immediate
  • Unit Price: $3.20000

BH1749NUC-E2

Datasheet
Digi-Key Part Number BH1749NUC-E2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BH1749NUC-E2
Copy  
Description DIGITAL 16BIT SERIAL OUTPUT TYPE
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Color Sensor 16 b 8-UFDFN Exposed Pad

Copy  
Documents & Media
Datasheets BH1749NUC
Featured Product BH1749 Color Sensor with 16-Bit Digital Output
Online Catalog BH1749NUC-E2
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Part Status Active
Output I²C
Resolution (Bits) 16 b
Features -
Voltage - Supply 2.3V ~ 3.6V
Current - Supply (Max) 295µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-UFDFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BH1745NUC-E2

IC COLOR SENSOR DGTL 8WSON

Rohm Semiconductor

$2.16000 Details

BME680

SENSOR RH PRESSURE TEMP VOC

Bosch Sensortec

$12.80000 Details

BH1749NUC-EVK-001

SENSORSHLD1-EVK-101 EVALUATION B

Rohm Semiconductor

$26.67000 Details

APS5130PD7C-P22

3.2X1.6MM RGB COLOR SENSOR

Kingbright

$2.39000 Details

TMD37024VCM

IC COLOR SENSOR MODULE OLGA8

ams

$2.20000 Details

VEML6040A3OG

RGBW COLOR SENSOR I2C INTERFACE

Vishay Semiconductor Opto Division

$2.52000 Details
Additional Resources
Standard Package 1
Other Names BH1749NUC-E2DKR