USD

Photo Not Available
BH1747NUC-E2 Color Sensor 16 b 8-UFDFN Exposed Pad
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : BH1747NUC-E2TR-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.21800

BH1747NUC-E2

Datasheet
Digi-Key Part Number BH1747NUC-E2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BH1747NUC-E2
Copy  
Description DIGITAL 16BIT SERIAL OUTPUT TYPE
Copy  
Detailed Description

Color Sensor 16 b 8-UFDFN Exposed Pad

Copy  
Documents & Media
Datasheets Short Form Catalog 2018
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Part Status Discontinued at Digi-Key
Resolution (Bits) 16 b
Voltage - Supply 2.3V ~ 3.6V
Current - Supply (Max) 295µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-UFDFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names BH1747NUC-E2DKR