USD
Favorite

BH1745NUC-E2 Color Sensor Standby 8-UDFN Exposed Pad
Price & Procurement
8,345 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 $2.16
5 2.04000 $10.20
10 1.74900 $17.49
25 1.39920 $34.98
50 1.28260 $64.13
100 1.16600 $116.60
500 1.02026 $510.13
1,000 0.90365 $903.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BH1745NUC-E2TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.79500
  • Cut Tape (CT)  : BH1745NUC-E2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,345 - Immediate
  • Unit Price: $2.16000

BH1745NUC-E2

Datasheet
Digi-Key Part Number BH1745NUC-E2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BH1745NUC-E2
Copy  
Description IC COLOR SENSOR DGTL 8WSON
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Color Sensor Standby 8-UDFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Part Status Active
Output I²C
Resolution (Bits) -
Features Standby
Voltage - Supply 2.3V ~ 3.6V
Current - Supply (Max) 260µA @ 2.5V
Operating Temperature -40°C ~ 85°C
Package / Case 8-UDFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

SENSORSHLD1-EVK-101

SHIELD BOARD MULTI-SENSOR

Rohm Semiconductor

$105.00000 Details
You May Also Be Interested In

VEML6040A3OG

RGBW COLOR SENSOR I2C INTERFACE

Vishay Semiconductor Opto Division

$2.52000 Details

TCS34725FN

IC COLOR CONV LIGHT-DGTL 6-DFN

ams

$4.11000 Details

TCS34715FN

IC COLOR CONV LIGHT-DGTL 6-DFN

ams

$3.44000 Details

APS5130PD7C-P22

3.2X1.6MM RGB COLOR SENSOR

Kingbright

$2.39000 Details

BH1749NUC-E2

DIGITAL 16BIT SERIAL OUTPUT TYPE

Rohm Semiconductor

$3.20000 Details

TCS3200D-TR

IC COLOR SENSOR LIGHT-FREQ 8SOIC

ams

$4.79000 Details
Additional Resources
Standard Package 1
Other Names BH1745NUC-E2DKR