Add To Favorites
BH1417F-E2 RF Transmitter FM 76MHz ~ 90MHz, 87.5MHz ~ 108MHz -7dBm PCB, Surface Mount Antenna 22-SOIC (0.213", 5.40mm Width)
Product Overview
Digi-Key Part Number BH1417F-E2CT-ND
Copy   BH1417F-E2CT-ND
Quantity Available 1,468
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BH1417F-E2

Copy   BH1417F-E2
Description IC TRANSMITTER FM STERO SOP22
Copy   IC TRANSMITTER FM STERO SOP22
Detailed Description

RF Transmitter FM 76MHz ~ 90MHz, 87.5MHz ~ 108MHz -7dBm PCB, Surface Mount Antenna 22-SOIC (0.213", 5.40mm Width)

Copy   RF Transmitter FM 76MHz ~ 90MHz, 87.5MHz ~ 108MHz -7dBm  PCB, Surface Mount Antenna 22-SOIC (0.213", 5.40mm Width)
Documents & Media
Datasheets BH1417F
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 76MHz ~ 90MHz, 87.5MHz ~ 108MHz
Applications Wireless Audio Link LSI
Modulation or Protocol FM
Data Rate (Max) -
Power - Output -7dBm
Current - Transmitting 20mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 4 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Package / Case 22-SOIC (0.213", 5.40mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BH1417F-E2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.31000 $11.31
10 10.37200 $103.72
25 9.42920 $235.73
100 8.48610 $848.61
250 7.77892 $1,944.73
500 7.07176 $3,535.88
1,000 6.60030 $6,600.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH1417F-E2TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.28600

04:53:24 9/19/2018