Add To Favorites
BD9B333GWZ-E2 Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-XFBGA, CSPBGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.34700 $13.47
25 1.27040 $31.76
100 1.08250 $108.25
250 1.01640 $254.10
500 0.88936 $444.68
1,000 0.73689 $736.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD9B333GWZ-E2CT-ND
Copy   BD9B333GWZ-E2CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD9B333GWZ-E2

Copy   BD9B333GWZ-E2
Description IC REG BUCK ADJ 3A UCSP35L1
Copy   IC REG BUCK ADJ 3A UCSP35L1
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-XFBGA, CSPBGA

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-XFBGA, CSPBGA
Documents & Media
Datasheets BD9B333GWZ
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 4.4V
Current - Output 3A
Frequency - Switching 1.3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-XFBGA, CSPBGA
Supplier Device Package 16-UCSP30L1 (1.98x1.8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD9B333GWZ-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9B333GWZ-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.69076
  • Digi-Reel® ? : BD9B333GWZ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

15:27:18 8/19/2019