USD
Favorite

BD9B200MUV-E2 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-VFQFN Exposed Pad
Price & Procurement
1,575 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.73800 $7.38
25 0.70000 $17.50
100 0.53750 $53.75
250 0.47500 $118.75
500 0.45000 $225.00
1,000 0.35000 $350.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BD9B200MUV-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.33250
  • Digi-Reel®  : BD9B200MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,575 - Immediate
  • Unit Price: Digi-Reel®

BD9B200MUV-E2

Datasheet
Digi-Key Part Number BD9B200MUV-E2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD9B200MUV-E2
Copy  
Description IC REG BUCK ADJ 2A 16VQFN
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-VFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 4.4V
Current - Output 2A
Frequency - Switching 1MHz, 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package VQFN016V3030
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BD9B200MUV-E2CT