Add To Favorites
BD9A600MUV-E2 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 16-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.02600 $10.26
25 0.92680 $23.17
100 0.81100 $81.10
250 0.71172 $177.93
500 0.62898 $314.49
1,000 0.49656 $496.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD9A600MUV-E2CT-ND
Copy   BD9A600MUV-E2CT-ND
Quantity Available 14,186
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD9A600MUV-E2

Copy   BD9A600MUV-E2
Description IC REG BUCK ADJ 6A SYNC 16VQFN
Copy   IC REG BUCK ADJ 6A SYNC 16VQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 16-VFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 16-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 3.85V
Current - Output 6A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-VQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ISL8026IRTAJZ-T7A - Renesas Electronics America Inc. | ISL8026IRTAJZ-T7ACT-ND DigiKey Electronics
  • ISL8026IRTAJZ-T7A
  • Renesas Electronics America Inc.
  • IC REG BUCK ADJ 6A SYNC 16TQFN
  • Unit Price $2.86000
  • ISL8026IRTAJZ-T7ACT-ND
Additional Resources
Standard Package ? 1
Other Names BD9A600MUV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9A600MUV-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.44996
  • Digi-Reel® ? : BD9A600MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,186 - Immediate
  • Unit Price: Digi-Reel®

06:23:04 1/19/2019