Add To Favorites
BD9A400MUV-EVK-001 BD9A400 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.64000 $44.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD9A400MUV-EVK-001-ND
Copy   BD9A400MUV-EVK-001-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD9A400MUV-EVK-001

Copy   BD9A400MUV-EVK-001
Description BD9A400MUV EVALUATION BOARD
Copy   BD9A400MUV EVALUATION BOARD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

BD9A400 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Copy   BD9A400 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Voltage - Output 1.8V
Current - Output 4A
Voltage - Input 2.7 V ~ 5.5 V
Regulator Topology Buck
Frequency - Switching 1MHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part BD9A400
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Associated Product
  • BD9A400MUV-E2 - Rohm Semiconductor | BD9A400MUV-E2CT-ND DigiKey Electronics
  • BD9A400MUV-E2
  • Rohm Semiconductor
  • IC REG BUCK ADJ 4A SYNC 16VQFN
  • Unit Price $0.89000
  • BD9A400MUV-E2CT-ND
  • BD9A400MUV-E2 - Rohm Semiconductor | BD9A400MUV-E2DKR-ND DigiKey Electronics
  • BD9A400MUV-E2
  • Rohm Semiconductor
  • IC REG BUCK ADJ 4A SYNC 16VQFN
  • Unit Price Digi-Reel®
  • BD9A400MUV-E2DKR-ND
  • BD9A400MUV-E2 - Rohm Semiconductor | BD9A400MUV-E2TR-ND DigiKey Electronics
  • BD9A400MUV-E2
  • Rohm Semiconductor
  • IC REG BUCK ADJ 4A SYNC 16VQFN
  • Unit Price $0.35670
  • BD9A400MUV-E2TR-ND
Additional Resources
Standard Package ? 1

23:44:23 12/14/2018