USD
Favorite

BD9A300MUV-E2 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VFQFN Exposed Pad
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.73900 $7.39
25 0.69440 $17.36
100 0.52640 $52.64
250 0.44800 $112.00
500 0.42560 $212.80
1,000 0.32480 $324.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BD9A300MUV-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.30240
  • Cut Tape (CT)  : BD9A300MUV-E2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.84000

BD9A300MUV-E2

Datasheet
Digi-Key Part Number BD9A300MUV-E2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD9A300MUV-E2
Copy  
Description IC REG BUCK ADJUSTABLE 3A 16VQFN
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 3.85V
Current - Output 3A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-VQFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

BD9A300MUV-EVK-001

EVAL BOARD BD9A300MUV

Rohm Semiconductor

$57.89000 Details
Additional Resources
Standard Package 1
Other Names BD9A300MUV-E2DKR