Add To Favorites
BD9862MUV-E2 LCD Display PMIC VQFN024V4040
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.05000 $5.05
10 4.50600 $45.06
25 4.05560 $101.39
100 3.69510 $369.51
250 3.33464 $833.66
500 2.99216 $1,496.08
1,000 2.52350 $2,523.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD9862MUV-E2CT-ND
Copy   BD9862MUV-E2CT-ND
Quantity Available 2,449
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD9862MUV-E2

Copy   BD9862MUV-E2
Description IC PMIC PS TFT-LCD 24VQFN
Copy   IC PMIC PS TFT-LCD 24VQFN
Detailed Description

LCD Display PMIC VQFN024V4040

Copy   LCD Display PMIC VQFN024V4040
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications LCD Display
Current - Supply -
Voltage - Supply 1.8 V ~ 4.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package VQFN024V4040
Base Part Number BD9862
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD9862MUV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9862MUV-E2TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.45000

09:00:30 1/22/2019