Add To Favorites
Product Overview
Digi-Key Part Number BD9775FV-E2CT-ND
Quantity Available 2,036
Can ship immediately
Manufacturer

Manufacturer Part Number

BD9775FV-E2

Description IC REG CTRLR BUCK 28SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOPB

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 6 V ~ 30 V
Frequency - Switching 30kHz ~ 300kHz
Duty Cycle (Max) 45%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-LSSOP (0.220", 5.60mm Width)
Supplier Device Package 28-SSOPB
Base Part Number BD9775
 
Additional Resources
Standard Package ? 1
Other Names BD9775FV-E2CT

16:54:43 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.45000 $8.45
10 7.60100 $76.01
25 6.92560 $173.14
100 6.25000 $625.00
250 5.74328 $1,435.82
500 5.23652 $2,618.26
1,000 4.72976 $4,729.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9775FV-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $4.59200
  • Digi-Reel® ? : BD9775FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,036 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback