Add To Favorites
BD9763FVM-TR Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.57500 $25.75
25 2.31760 $57.94
100 2.11150 $211.15
250 1.90552 $476.38
500 1.70980 $854.90
1,000 1.44200 $1,442.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD9763FVMCT-ND
Copy   BD9763FVMCT-ND
Quantity Available 5,389
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD9763FVM-TR

Copy   BD9763FVM-TR
Description IC REG CTRLR BOOST 8MSOP
Copy   IC REG CTRLR BOOST 8MSOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-MSOP

Copy   Boost Regulator Positive Output Step-Up  DC-DC Controller IC 8-MSOP
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up
Output Configuration Positive
Topology Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4 V ~ 9 V
Frequency - Switching 100kHz ~ 1.2MHz
Duty Cycle (Max) 90%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
Base Part Number BD9763
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ZXSC410E6TA - Diodes Incorporated | ZXSC410E6TACT-ND DigiKey Electronics
  • ZXSC410E6TA
  • Diodes Incorporated
  • IC REG CTRLR BOOST SOT23-6
  • Unit Price $1.44000
  • ZXSC410E6TACT-ND
  • LTC3872ETS8#TRMPBF - Linear Technology/Analog Devices | LTC3872ETS8#TRMPBFCT-ND DigiKey Electronics
  • LTC3872ETS8#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG CTRLR BOOST TSOT23-8
  • Unit Price $4.42000
  • LTC3872ETS8#TRMPBFCT-ND
  • TPS43060RTER - Texas Instruments | 296-39400-1-ND DigiKey Electronics
  • TPS43060RTER
  • Texas Instruments
  • IC REG CTRLR BOOST 16WQFN
  • Unit Price $3.00000
  • 296-39400-1-ND
Additional Resources
Standard Package ? 1
Other Names BD9763FVM-CT
BD9763FVM-CT-ND
BD9763FVMCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9763FVMTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.40000
  • Digi-Reel® ? : BD9763FVMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,389 - Immediate
  • Unit Price: Digi-Reel®

12:52:49 10/19/2018