Add To Favorites
Product Overview
Digi-Key Part Number BD9703FP-E2CT-ND
Quantity Available 1,655
Can ship immediately
Manufacturer

Manufacturer Part Number

BD9703FP-E2

Description IC REG BUCK ADJ 1.5A TO252
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A TO-252-5, DPak (4 Leads + Tab), TO-252AD

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 32V
Current - Output 1.5A
Frequency - Switching 300kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package TO-252-5
Base Part Number BD970*
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD9703FP-E2CT

14:52:38 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 1.98700 $19.87
25 1.77400 $44.35
100 1.59680 $159.68
250 1.41936 $354.84
500 1.24192 $620.96
1,000 1.02902 $1,029.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9703FP-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.96460
  • Digi-Reel® ? : BD9703FP-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,655 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback