Add To Favorites
BD9701CP-V5E2 Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A TO-220-5 Formed Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.40000 $3.40
10 3.03900 $30.39
25 2.73480 $68.37
100 2.49160 $249.16
250 2.24848 $562.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD9701CP-V5E2CT-ND
Copy   BD9701CP-V5E2CT-ND
Quantity Available 537
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD9701CP-V5E2

Copy   BD9701CP-V5E2
Description IC REG BUCK ADJ 1.5A TO220
Copy   IC REG BUCK ADJ 1.5A TO220
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A TO-220-5 Formed Leads

Copy   Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A TO-220-5 Formed Leads
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 32V
Current - Output 1.5A
Frequency - Switching 100kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-220-5 Formed Leads
Supplier Device Package TO220CP-V5
Base Part Number BD970*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 1
Other Names BD9701CP-V5E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9701CP-V5E2TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.95880

00:03:04 12/12/2018