Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BD95850F-LBE2CT-ND
Quantity Available 2,341
Can ship immediately
Manufacturer

Manufacturer Part Number

BD95850F-LBE2

Description IC EARTH LEAKAGE DETECTOR 14SOP
Detailed Description

Earth Leakage Detector PMIC 14-SOP

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Applications Earth Leakage Detector
Current - Supply 830µA
Voltage - Supply 7 V ~ 13 V
Operating Temperature -30°C ~ 95°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.173", 4.40mm Width)
Supplier Device Package 14-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD95850F-LBE2CT

19:11:09 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.46000 $3.46
10 3.09000 $30.90
25 2.78120 $69.53
100 2.53380 $253.38
250 2.28660 $571.65
500 2.05176 $1,025.88
1,000 1.73040 $1,730.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD95850F-LBE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.68000
  • Digi-Reel® ? : BD95850F-LBE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,341 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback