Add To Favorites
BD95830MUV-E2 Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 32-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
10 2.30700 $23.07
25 2.06000 $51.50
100 1.85400 $185.40
250 1.64800 $412.00
500 1.44200 $721.00
1,000 1.19480 $1,194.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD95830MUV-E2CT-ND
Copy   BD95830MUV-E2CT-ND
Quantity Available 2,476
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD95830MUV-E2

Copy   BD95830MUV-E2
Description IC REG BCK ADJ 3A DL SYNC 32VQFN
Copy   IC REG BCK ADJ 3A DL SYNC 32VQFN
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 32-VFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 32-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series H³®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 7.5V
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5.5V
Current - Output 3A
Frequency - Switching 400kHz ~ 800kHz
Synchronous Rectifier Yes
Operating Temperature -20°C ~ 100°C (TA)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package VQFN032V5050
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD95830MUV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD95830MUV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.12000
  • Digi-Reel® ? : BD95830MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,476 - Immediate
  • Unit Price: Digi-Reel®

08:17:29 1/18/2019