Add To Favorites
BD95500MUV-E2 Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 6A 40-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.48000 $5.48
10 4.89300 $48.93
25 4.40320 $110.08
100 4.01190 $401.19
250 3.62044 $905.11
500 3.24862 $1,624.31
1,000 2.73980 $2,739.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD95500MUV-E2CT-ND
Copy   BD95500MUV-E2CT-ND
Quantity Available 1,847
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD95500MUV-E2

Copy   BD95500MUV-E2
Description IC REG BUCK ADJ 6A SYNC 40VQFN
Copy   IC REG BUCK ADJ 6A SYNC 40VQFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 6A 40-VFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 6A 40-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series H³®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 0.7V
Voltage - Output (Max) 5V
Current - Output 6A
Frequency - Switching 200kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -10°C ~ 100°C (TA)
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package VQFN040-V6060
Base Part Number BD95500
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD95500MUV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD95500MUV-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.66000
  • Digi-Reel® ? : BD95500MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,847 - Immediate
  • Unit Price: Digi-Reel®

21:55:15 12/15/2018